
Technical specifications
- Product type
Bus cable
- No. of leads
2 x
- Cross section (each core)
0.5 mm²
- Cross section
1 x 2 x 0.5 mm²
- Cable features
suitable for outdoor use
for underground installation
UV-resistant
Shielded
- Outside Ø
9.2
- Factory colour
Black
- Content
1000 m
- Test voltage
1500 V
- AWG max.
20
- Bend radius (no. of ODs for fixed installation)
10.5
- Bend radius (no. of ODs for flexible installation)
16.5
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
804268-1000
- Insulation material
Foam Skin PE
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
70 °C
- Core layout
Copper, blank (AWG 20/7)
- Operating capacity
40 nF/km
- Certification marks
CAN bus underground laying, CAN bus gem ISO 11898-2
- RoHS-compliant
Yes
- Wave impedance
120 Ω
- Type
804268-1000
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 3040474 HELU 804268-1000 Bus cable 1 x 2 x 0.5 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 3040474 HELU 804268-1000 Bus cable 1 x 2 x 0.5 mm² Black 1000 m

