

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.36 mm²
2 x 2 x 0.36 mm²
Flame-retardant
Shielded
6.5 mm
Green
100 m
2000 V
10
15.5
Yes
No
Yes
805654
Foam Skin PE
-25 °C
75 °C
Copper, tin plated (AWG 22/7)
PROFINET type B flexible
100 Ω
HELUKAT PROFInet B
Yes (1)
User & Safety Instructions 2197079 HELU 805654 Bus cable 2 x 2 x 0.36 mm² Green 100 m