
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Flame-retardant
Halogen-free
Shielded
6.2 mm
Blue-purple
1000 m
4000 V
8
15.5
Yes
No
Yes
80826-1000
PE
-5 °C
70 °C
Plain copper
100 nF/km
E-BUS / KNX INSTALLED
Yes
100 Ω
80826-1000
Yes (1)
User & Safety Instructions 3040272 HELU 80826-1000 Bus cable 2 x 2 x 0.5 mm² Blue-purple 1000 m