

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
2 x
1.5 mm²
4 x
0.6 mm²
2 x 1.5 mm² + 2 x 2 x 0.6 mm²
Shielded
8 mm
Green
1000 m
2000 V
10
15
Yes
No
Yes
81447-1000
PE
-5 °C
80 °C
Copper, blank and tin-plated
70 nF/km
KH-BUS fixed
Yes
81447-1000
No (0)
Yes (1)
User & Safety Instructions 3040041 HELU 81447-1000 Bus cable 2 x 1.5 mm² + 2 x 2 x 0.6 mm² Green 1000 m