
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
4 x
0.5 mm²
2 x 2 x 0.5 mm²
Flame-retardant
Metal foil shield
6.2 mm
Green
1000 m
4000 V
8
15.5
Yes
No
No
81663-1000
PVC
-5 °C
70 °C
Plain copper
100 nF/km
E-BUS / KNX INSTALLED
Yes
100 Ω
81663-1000
Yes (1)
User & Safety Instructions 3040271 HELU 81663-1000 Bus cable 2 x 2 x 0.5 mm² Green 1000 m