
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bus cable
2 x
0.34 mm²
1 x 2 x 0.34 mm²
Metal foil shield
Braided shield
Flame-retardant
8 mm
Violet
500 m
1500 V
7.5
15
Yes
No
No
81903-500
Foam Skin PE
-5 °C
80 °C
Copper, blank (AWG 22/1)
35 nF/km
Profibus SK installed inside
Yes
150 Ω
81903-500
Yes (1)
User & Safety Instructions 3042246 HELU 81903-500 Bus cable 1 x 2 x 0.34 mm² Violet 500 m