

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H05BQ-F
2000 mm
8000 mm
3 x
1 mm²
3 x 1 mm²
Abrasion resistant
26.4 mm
Black
1 pc(s)
No
84911
PUR
-25 °C
70 °C
Cu-strand blank
Finely-stranded according to DIN VDE 0295 Class 5 / IEC 60228 Class 5
-25 °C
70 °C
DIN VDE 0293/ 308
500 V
300 V
300 V
Spiralkabel PUR 2000 mm 3G1 mm² schwarz
Datasheet 3767984 HELU 84911 Spiral cable H05BQ-F 2000 mm / 8000 mm 3 x 1 mm² Black 1 pc(s)
User & Safety Instructions 3767984 HELU 84911 Spiral cable H05BQ-F 2000 mm / 8000 mm 3 x 1 mm² Black 1 pc(s)