

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
1400 mm
5600 mm
7 x
1.5 mm²
7 x 1.5 mm²
Abrasion resistant
46.4 mm
Black
1 pc(s)
No
84972
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
750 V
450 V
According to DIN VDE 0293-308; including protective earth conductor green/yellow
450 V
Spiralkabel PUR 1400 mm 7G1,5 mm² schwarz
Datasheet 3767986 HELU 84972 Spiral cable H07BQ-F 1400 mm / 5600 mm 7 x 1.5 mm² Black 1 pc(s)
User & Safety Instructions 3767986 HELU 84972 Spiral cable H07BQ-F 1400 mm / 5600 mm 7 x 1.5 mm² Black 1 pc(s)