
Technical specifications
- Wire insulation material: EPR/EPDM
- Product type
Spiral cable
- Cable type
H05BQ-F
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
2000 mm
- No. of leads
3 G
- Cross section (each core)
1 mm²
- Cross section
3 G 1 mm²
- Cable features
PUR coating
- Outside Ø
7.70 mm
- Factory colour
Orange
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
85308
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Nominal voltage
500 V
- Wire ID code
HD 308 S2
- Nominal voltage U0
300 V
- Type
85308
Documents & Downloads
Datasheet
Datasheet 2465362 HELU 85308 Spiral cable H05BQ-F 500 mm / 2000 mm 3 G 1 mm² Orange 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465362 HELU 85308 Spiral cable H05BQ-F 500 mm / 2000 mm 3 G 1 mm² Orange 1 pc(s)

