

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H05BQ-F
1000 mm
4000 mm
5 x
1 mm²
5 x 1 mm²
Abrasion resistant
32.6 mm
Orange
1 pc(s)
No
85345
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5, BS 6360 Cl. 5 or IEC 60228 CL. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228 as well as wire identification according to DIN VDE 0293-308
500 V
300 V
According to DIN VDE 0293-308, with protective earth conductor green/yellow
300 V
Spiralkabel PUR 1000 mm 5G1 mm² orange
Datasheet 3767991 HELU 85345 Spiral cable H05BQ-F 1000 mm / 4000 mm 5 x 1 mm² Orange 1 pc(s)
User & Safety Instructions 3767991 HELU 85345 Spiral cable H05BQ-F 1000 mm / 4000 mm 5 x 1 mm² Orange 1 pc(s)