

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
300 mm
1200 mm
2 x
1.5 mm²
2 x 1.5 mm²
Abrasion resistant
30.4 mm
Orange
1 pc(s)
No
85357
PUR
-25 °C
70 °C
Fine-wired Cu-strand blank according to DIN VDE 0295 Cl. 5, BS 6360 cl. 5 or IEC 60228 CL. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228, DIN VDE 0293-308
750 V
450 V
Complies with DIN VDE 0293-308
450 V
Spiralkabel PUR 300 mm 2x1,5 mm² orange
Datasheet 3767992 HELU 85357 Spiral cable H07BQ-F 300 mm / 1200 mm 2 x 1.5 mm² Orange 1 pc(s)
User & Safety Instructions 3767992 HELU 85357 Spiral cable H07BQ-F 300 mm / 1200 mm 2 x 1.5 mm² Orange 1 pc(s)