

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
300 mm
1200 mm
3 x
1.5 mm²
3 x 1.5 mm²
Abrasion resistant
33.4 mm
Orange
1 pc(s)
No
85374
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Class 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
450 V
750 V
According to DIN VDE 0293-308; including protective earth conductor green/yellow
450 V
Spiralkabel PUR 300 mm 3G1,5 mm² orange
Datasheet 3767993 HELU 85374 Spiral cable H07BQ-F 300 mm / 1200 mm 3 x 1.5 mm² Orange 1 pc(s)
User & Safety Instructions 3767993 HELU 85374 Spiral cable H07BQ-F 300 mm / 1200 mm 3 x 1.5 mm² Orange 1 pc(s)