

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
500 mm
2000 mm
7 x
1.5 mm²
7 x 1.5 mm²
Abrasion resistant
49.6 mm
Orange
1 pc(s)
No
85427
PUR
-25 °C
70 °C
Bare Cu-strand, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
450 V
750 V
According to DIN VDE 0293-308 ; with green/yellow protective conductor
450 V
Spiralkabel PUR 500 mm 7G1,5 mm² orange
Datasheet 3767994 HELU 85427 Spiral cable H07BQ-F 500 mm / 2000 mm 7 x 1.5 mm² Orange 1 pc(s)
User & Safety Instructions 3767994 HELU 85427 Spiral cable H07BQ-F 500 mm / 2000 mm 7 x 1.5 mm² Orange 1 pc(s)