

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
300 mm
1200 mm
3 x
2.5 mm²
3 x 2.5 mm²
Abrasion resistant
38.8 mm
Orange
1 pc(s)
No
85459
PUR
-25 °C
75 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5, BS 6360 Cl. 5 or IEC 60228 CL. 5
-25 °C
75 °C
DIN VDE 0295 class 5, BS 6360 class. 5, IEC 60228 CL. 5
450 V
750 V
According to DIN VDE 0293-308 with protection conductor green/yellow
450 V
Spiralkabel PUR 300 mm 3G2,5 mm² orange
Datasheet 3767996 HELU 85459 Spiral cable H07BQ-F 300 mm / 1200 mm 3 x 2.5 mm² Orange 1 pc(s)
User & Safety Instructions 3767996 HELU 85459 Spiral cable H07BQ-F 300 mm / 1200 mm 3 x 2.5 mm² Orange 1 pc(s)