
Technical specifications
- Wire insulation material TPE-E
- Product type
Spiral cable
- Cable type
LiF12YD11Y
- Spiral length (min.)
400 mm
- Spiral lenght (max.)
1600 mm
- No. of leads
4 x
- Cross section (each core)
0.14 mm²
- Cross section
4 x 0.14 mm²
- Cable features
PUR coating
- Outside Ø
4.40 mm
- Factory colour
Black
- Content
1 pc(s)
- Halogen-free
Yes
- Shielded
Yes
- Manufacturer part #
85917
- Insulation material
Polyurethane
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Extra-finely strands according to VDE 0295, class 6
- Nominal voltage
100 V
- Wire ID code
DIN 47100
- Type
85917
Documents & Downloads
Datasheet
Datasheet 2465394 HELU 85917 Spiral cable LiF12YD11Y 400 mm / 1600 mm 4 x 0.14 mm² Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2465394 HELU 85917 Spiral cable LiF12YD11Y 400 mm / 1600 mm 4 x 0.14 mm² Black 1 pc(s)

