There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H05BQ-F
2000 mm
8000 mm
2 x
1 mm²
2 x 1 mm²
25.4 mm
Black
1 pc(s)
No
86375
PUR
-25 °C
70 °C
Cu-strand blank according to DIN VDE 0295 Class 5, BS 6360 cl.5, IEC 60228 cl.
-25 °C
70 °C
DIN VDE 0295, BS 6360, IEC 60228
300 V
500 V
Complies with DIN VDE 0293-308
300 V
Spiralkabel PUR 2000 mm 2x1 mm² schwarz
Datasheet 3768008 HELU 86375 Spiral cable H05BQ-F 2000 mm / 8000 mm 2 x 1 mm² Black 1 pc(s)
User & Safety Instructions 3768008 HELU 86375 Spiral cable H05BQ-F 2000 mm / 8000 mm 2 x 1 mm² Black 1 pc(s)