

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Spiral cable
H07BQ-F
1000 mm
4000 mm
2 x
1.5 mm²
2 x 1.5 mm²
Abrasion resistant
30.4 mm
Black
1 pc(s)
No
86466
PUR
-25 °C
70 °C
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5, BS 6360 cl.5, IEC 60228 cl.5.
-25 °C
70 °C
DIN VDE 0295 Class 5, BS 6360 Cl. 5, IEC 60228 CL.5
450 V
750 V
Complies with DIN VDE 0293-308
450 V
Spiralkabel PUR 1000 mm 2x1,5 mm² schwarz
Datasheet 3768009 HELU 86466 Spiral cable H07BQ-F 1000 mm / 4000 mm 2 x 1.5 mm² Black 1 pc(s)
User & Safety Instructions 3768009 HELU 86466 Spiral cable H07BQ-F 1000 mm / 4000 mm 2 x 1.5 mm² Black 1 pc(s)