
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 3.18
-61 %
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Grey-white (RAL 7035)
- External thread
M32
- Material
Polyamide
- Clamp Ø
11 mm
- Terminal Ø (max.)
15 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
36 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903536
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409587 HELU 903536 Cable gland with reducer seal inset, vibration-protected M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409587 HELU 903536 Cable gland with reducer seal inset, vibration-protected M32 Polyamide Grey-white (RAL 7035) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.


