
Number
Minimum order quantity: 5
Total (€ 0.29 / piece)
€ 0.57
-49 %
€ 1.45
plus VAT.
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Silver-grey (RAL 7001)
- External thread
M12
- Material
Polyamide
- Clamp Ø
2 mm
- Terminal Ø (max.)
5 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
15 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903542
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409591 HELU 903542 Cable gland with reducer seal inset, vibration-protected M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409591 HELU 903542 Cable gland with reducer seal inset, vibration-protected M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.


