
Number
Minimum order quantity: 5
Total (€ 0.35 / piece)
€ 0.71
-51 %
€ 1.75
plus VAT.
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Black (RAL 9005)
- External thread
M20
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
24 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903554
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409601 HELU 903554 Cable gland with reducer seal inset, vibration-protected M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409601 HELU 903554 Cable gland with reducer seal inset, vibration-protected M20 Polyamide Black (RAL 9005) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.



