
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 0.57
6
7% = € 0.04
€ 0.53
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.57 / piece)
€ 1.14
plus VAT.
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Black (RAL 9005)
- External thread
M25
- Material
Polyamide
- Clamp Ø
9 mm
- Terminal Ø (max.)
13 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
29 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903555
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409602 HELU 903555 Cable gland with reducer seal inset, vibration-protected M25 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409602 HELU 903555 Cable gland with reducer seal inset, vibration-protected M25 Polyamide Black (RAL 9005) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.



