
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Black (RAL 9005)
- External thread
M40
- Material
Polyamide
- Clamp Ø
16 mm
- Terminal Ø (max.)
23 mm
- Thread length
10 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
46 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903557
- Type
HELUTOP® HT
Documents & Downloads
Datasheet
Datasheet 1409604 HELU 903557 Cable gland with reducer seal inset, vibration-protected M40 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409604 HELU 903557 Cable gland with reducer seal inset, vibration-protected M40 Polyamide Black (RAL 9005) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.


