
Highlights & Details
Cable gland HT
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with reducer seal inset
vibration-protected
- Factory colour
Black (RAL 9005)
- External thread
M50
- Material
Polyamide
- Clamp Ø
25 mm
- Terminal Ø (max.)
31 mm
- Thread length
18 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
60 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
903558-10
- Type
903558-10
Documents & Downloads
Datasheet
Datasheet 3164017 HELU 903558-10 Cable gland with reducer seal inset, vibration-protected M50 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3164017 HELU 903558-10 Cable gland with reducer seal inset, vibration-protected M50 Polyamide Black (RAL 9005) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.


