
Technical specifications
- Product type
Cable gland
- Factory colour
Silver-grey (RAL 7001)
- External thread
PG21
- Material
Polyamide
- Clamp Ø
13 mm
- Terminal Ø (max.)
18 mm
- Thread length
11 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP69K
- Spanner size
33 mm
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
99315
- Type
HELUTOP HT PG
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1409622 HELU 99315 PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1409622 HELU 99315 PG21 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
Hints
Kindly order the suitable counternut separately.
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































