
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€
Highlights & Details
Wiska 10066405 Cable gland PG21 Polyamide Light grey 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Light grey
- External thread
PG21
- Material
Polyamide
- Clamp Ø
10 mm
- Terminal Ø (max.)
18 mm
- Thread length
11 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
33 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10066405
- Type
SKV PG 21 RAL 7035
- Material (details)
Polyamide
- Type
SKV PG RAL 7035
- Temperature range
-20 - +80 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532245 Wiska 10066405 Cable gland PG21 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532245 Wiska 10066405 Cable gland PG21 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.79*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































