
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.37
30
8% = € 0.03
€ 0.34
50
14% = € 0.05
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€
Highlights & Details
Wiska 10060675 MUG PG 21 RAL 7035 PG21 Polyamide Light grey 1 pc(s)
Technical specifications
- Internal thread
PG21
- Factory colour
Light grey
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10060675
- Type
MUG PG 21 RAL 7035
- Material (details)
Glass-fibre reinforced nylon
- Type
MUG PG 21 RAL 7035
- Temperature range
-40 + 100 °C
- Product type
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532296 Wiska 10060675 MUG PG 21 RAL 7035 PG21 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532296 Wiska 10060675 MUG PG 21 RAL 7035 PG21 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.79*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































