
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€
Highlights & Details
Wiska 10066402 Cable gland PG11 Polyamide Light grey 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Light grey
- External thread
PG11
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
9 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
22 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10066402
- Type
SKV PG11 RAL 7035
- Material (details)
Polyamide
- Type
SKV PG11 RAL 7035
- Temperature range
-20 - +80 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532242 Wiska 10066402 Cable gland PG11 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532242 Wiska 10066402 Cable gland PG11 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.55*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































