
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€
Highlights & Details
Wiska 10066195 Cable gland PG16 Polyamide Black 1 pc(s)
Technical specifications
- Product type
Cable gland
- Factory colour
Black
- External thread
PG16
- Material
Polyamide
- Clamp Ø
8 mm
- Terminal Ø (max.)
14 mm
- Thread length
11 mm
- Min. temperature
-20 °C
- Max. temperature
+80 °C
IP68 (up to 5 bar)
- Spanner size
27 mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Manufacturer part #
10066195
- Type
SKV PG 16 RAL 9005
- Material (details)
Polyamide
- Type
SKV PG 16 RAL 9005
- Temperature range
-20 - +80 °C
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 532255 Wiska 10066195 Cable gland PG16 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532255 Wiska 10066195 Cable gland PG16 Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.05*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























