
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
500 m
- Cross section (each core)
1 mm²
- Cable features
Flexible
Shielded
Oil-resistant
chemical-resistant
Flame-retardant
- Cable type
F-CY-JZ
- Outside Ø
9 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293 black conductors with white continuous numbers
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
16375-500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Special PVC
- Core layout
Cu-strand blank, according to DIN VDE 0295, Class 5, fine-strand, BS6360 CL.5, IEC 60228 cl.5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
7 G 1 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
16375-500
Documents & Downloads
Datasheet
Datasheet 3041553 HELU F-CY-JZ Control lead 7 G 1 mm² Grey 16375-500 500 m
User & Safety Instructions
User & Safety Instructions 3041553 HELU F-CY-JZ Control lead 7 G 1 mm² Grey 16375-500 500 m

