
Technical specifications
- Product type
Control lead
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
- Cable type
F-CY-OZ
- Outside Ø
4.40 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
16074-500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Cu-strand blank, according to DIN VDE 0295 class 5, fine-strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
1 x 1.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
16074-500
Documents & Downloads
Datasheet
Datasheet 3040834 HELU F-CY-OZ Control lead 1 x 1.5 mm² Grey 16074-500 500 m
User & Safety Instructions
User & Safety Instructions 3040834 HELU F-CY-OZ Control lead 1 x 1.5 mm² Grey 16074-500 500 m








