
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
chemical-resistant
incl. graduation (metres)
Flexible
Shielded
- Cable type
F-CY-OZ
- Outside Ø
6.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
16344-1000
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
2 x 0.75 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
16344-1000
Documents & Downloads
Datasheet
Datasheet 3040201 HELU F-CY-OZ Control lead 2 x 0.75 mm² Grey 16344-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3040201 HELU F-CY-OZ Control lead 2 x 0.75 mm² Grey 16344-1000 1000 m








