
Number
Total (1 m = € 0.71)
€ 70.58
plus VAT.
Only 7 Set(s) available
Technical specifications
- Product type
Flexible cable
- No. of leads
3 G
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
- Cable type
H05VV-F
- Outside Ø
7.60 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
7.5
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
29452
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
2000 V
- Cross section
3 G 0.75 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05VV-F
Documents & Downloads
Datasheet
Datasheet 1972572 HELU H05VV-F Flexible cable 3 G 0.75 mm² Black 29452 100 m
User & Safety Instructions
User & Safety Instructions 1972572 HELU H05VV-F Flexible cable 3 G 0.75 mm² Black 29452 100 m








