
Number
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
incl. graduation (metres)
Flexible
Flame-retardant
- Cable type
H05VV5-F
- Outside Ø
7.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
No
- Manufacturer part #
13123
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
(5 min) 2 kV
- Cross section
2 x 0.75 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05VV5-F
Documents & Downloads
Datasheet
Datasheet 1972732 HELU H05VV5-F Control lead 2 x 0.75 mm² Grey 13123 100 m
User & Safety Instructions
User & Safety Instructions 1972732 HELU H05VV5-F Control lead 2 x 0.75 mm² Grey 13123 100 m







