
Number
Total (1 m = € 5.25)
€ 525.21
plus VAT.
14-day return policy included
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Flame-retardant
Oil-resistant
incl. graduation (metres)
Shielded
- Cable type
H05VVC4V5-K (NYSLYCYÖ-JZ)
- Outside Ø
15.50 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
13110
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Material (details)
PVC
- Max. length sold by the metre
100 m
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Cross section
4 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H05VVC4V5-K
Documents & Downloads
Datasheet
Datasheet 1972960 HELU H05VVC4V5-K (NYSLYCYÖ-JZ) Control lead 4 G 2.5 mm² Grey 13110 100 m
User & Safety Instructions
User & Safety Instructions 1972960 HELU H05VVC4V5-K (NYSLYCYÖ-JZ) Control lead 4 G 2.5 mm² Grey 13110 100 m







