
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
1000 m
- Cross section (each core)
0.25 mm²
- Cable features
Heat-resistant
Cold-resistant
Flame-retardant
Ozone-resistant
- Cable type
HELUFLON®-FEP-6Y
- Outside Ø
2.70 mm
- Packaged
Yes
- Wire ID code
Wire identification according to DIN VDE 0293-308 / up to 0.25 mm² cores colored / from 0.5 mm² cores black with consecutive white digit imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
24547-1000
- Insulation material
FEP
- Core layout
Cu-strand tin-plated according to DIN VDE 0295 Class 5, fine-strand, BS 6360 cl.5, IEC 60228 cl.5
- Sold per metre
No
- Nominal voltage
600 V
- Test voltage
2500 V
- Cross section
2 x 0.25 mm²
- RoHS-compliant
Yes
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
24547-1000
Documents & Downloads
Datasheet
Datasheet 3040448 HELU HELUFLON®-FEP-6Y High-temperature cable 2 x 0.25 mm² 24547-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3040448 HELU HELUFLON®-FEP-6Y High-temperature cable 2 x 0.25 mm² 24547-1000 1000 m
Description
This text is machine translated.







