There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection cable
2 x
1000 m
1.5 mm²
Oil-resistant
Flame-retardant
UV-resistant
High flexural strength
HELUPOWER® 1000 RV-K
8.50 mm
Yes
25
10
No
11003799-1000
Black
PVC
Special rubber
Plain Cu conductor, DIN VDE 0295 class 5
Special rubber
No
600 V
1000 V
4000
2 x 1.5 mm²
Yes
No
+90 °C
-5 °C
+90 °C
-40 °C
11003799-1000
No (0)
No
User & Safety Instructions 3040464 HELU HELUPOWER® 1000 RV-K Connection cable 2 x 1.5 mm² Black 11003799-1000 1000 m