
Number
Technical specifications
- Product type
High-temperature cable
- No. of leads
2 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Heat-resistant
Flame-retardant
Flexible
- Cable type
HELUTHERM® 120
- Outside Ø
4.80 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293/ 308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
24002
- Factory colour
Black
- Insulation material
PVC
- Core layout
Cu-blank, after
DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
2 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
HELUTHERM 120
Documents & Downloads
Datasheet
Datasheet 1764999 HELU HELUTHERM® 120 High-temperature cable 2 x 0.50 mm² Black 24002 100 m
User & Safety Instructions
User & Safety Instructions 1764999 HELU HELUTHERM® 120 High-temperature cable 2 x 0.50 mm² Black 24002 100 m







