
Technical specifications
- Product type
High-temperature cable
- No. of leads
4 x
- Content
1000 m
- Cross section (each core)
0.75 mm²
- Cable features
Halogen-free
Charpy impact tested
UV-resistant
Ozone-resistant
Heat-resistant
Shielded
- Cable type
HELUTHERM® 145 Multi-C
- Outside Ø
7.70 mm
- Packaged
Yes
- Wire ID code
Black wires with consecutive white digits
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
8
- Halogen-free
Yes
- Manufacturer part #
52215-1000
- Factory colour
Black
- Insulation material
Polyolefin co-polymer
- Core layout
Cu-strand tin-plated, after
DIN VDE 0295 Class 5, fine strands, BS 6360 Class 5, IEC 60228 Class 5
- Sold per metre
No
- Test voltage
3000 V
- Cross section
4 x 0.75 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
52215-1000
Documents & Downloads
Datasheet
Datasheet 3039345 HELU HELUTHERM® 145 Multi-C High-temperature cable 4 x 0.75 mm² Black 52215-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3039345 HELU HELUTHERM® 145 Multi-C High-temperature cable 4 x 0.75 mm² Black 52215-1000 1000 m







