There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® CLASSIC-RGB 140
dimmable
24 V DC
24 V DC (max)
2.7 W
RGB
120°
M8 plug
Aluminium
IP54
III
-20 °C
50 °C
166.50 mm
35 mm
35.50 mm
(L x W x H) 166.50 x 35 x 35.50 mm
Yes
n.rel.
Datasheet 3369385 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGB 140 RGB 2.7 W 120 ° (L x W x H) 166.50 x 35 x 35.50 mm 1 pc(s
User & Safety Instructions 3369385 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGB 140 RGB 2.7 W 120 ° (L x W x H) 166.50 x 35 x 35.50 mm 1 pc(s