There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® CLASSIC-RGB 560
PWM dimming
24 V DC
24 V DC (max)
10.8 W
RGB
120°
M8 plug
Aluminium
IP54
III
-20 °C
50 °C
586.50 mm
35 mm
35.50 mm
(L x W x H) 586.50 x 35 x 35.50 mm
Yes
n.rel.
Datasheet 3369387 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGB 560 RGB 10.8 W 120 ° (L x W x H) 586.50 x 35 x 35.50 mm 1 pc(
User & Safety Instructions 3369387 HELU Industrial LED indicator light HELULIGHT® CLASSIC-RGB 560 RGB 10.8 W 120 ° (L x W x H) 586.50 x 35 x 35.50 mm 1 pc(