
Highlights & Details
Installed machine lamp LED 450 PMmad-M8-57
- Build-in lamp;24V operating voltage
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking:;UKCA: Yes;UL: Yes;Surface temperature Lamp: Marking D;Dimmable: External PWM;Power White: 22.5 W;Weight (g): 1010.2;Illuminated length: 416 mm;Drill hole distance
- : 328 mm;Connection number of poles: 4;Coding: A-coded;looped through: No;Mounting: Rigid;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: PMMA;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 1022 Lux
- Product type
Industrial LED indicator light
- Type
HELULIGHT® EBLT 450
- LED features
PWM dimming
- Operating voltage
24 V
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
22.5 W
- Factory colour
White
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
3046 lm
- Radiation angle
100°
- Connection
M8 plug
- Material
Aluminium
IP67
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
444 mm
- Width
94 mm
- Height
20 mm
- Dim
(L x W x H) 444 x 94 x 20 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207427 HELU Industrial LED indicator light HELULIGHT® EBLT 450 White 22.5 W 3046 lm 100 ° 24 V (L x W x H) 444 x 94 x 20 mm 1 p
User & Safety Instructions
User & Safety Instructions 3207427 HELU Industrial LED indicator light HELULIGHT® EBLT 450 White 22.5 W 3046 lm 100 ° 24 V (L x W x H) 444 x 94 x 20 mm 1 p
