
HELU Industrial LED indicator light HELULIGHT® SOLID40 715D White 18.3 W 1862 lm 100 ° (L x W x H) 765 x 40 x 42 mm Piec
Highlights & Details
Surface-mounted lamp LED LR40 715 ESGd-0-M12d-57
- 4000 or 5700K light temperature;4 different lengths;swivel mount;can be looped through;Eco mode;protection class IP67
- This text is machine translated.
Technical specifications
- Lamp life 60,000 h;CE-marking:;UKCA: Yes;UL: Yes;Surface temperature Lamp: Marking D;Dimmable: External PWM;Power White: 18.3 W;Weight (g): 960.39;Illuminated length: 665 mm;Drill hole distance
- : 745 mm;Connection number of poles: 5;Coding: A-coded;Loop-through: Yes, up to max. 4 A in line;Mounting: Rotatable;Colour housing: Anodized natural;Colour spectrum: STD;Material cover: ESG;Design cover: Diffus;Connection version: Flange, built-in connection socket;Color fidelity CRI: 80;Illuminance max.: 667 Lux
- Packaging type
Piece
- Product type
Industrial LED indicator light
- Type
HELULIGHT® SOLID40 715D
- Features
waterproof
- LED features
dimmable
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC (max)
18.3 W
- Factory colour
White
- Colour temperature type
4000 K
- Colour temperature (max.)
5700 K
- Luminous flux (Φ)
1862 lm
- Radiation angle
100°
- Connection
M12 plug
- Material
Aluminium
IP67
- Protection class
III
- Min. temperature
-20 °C
- Max. temperature
+45 °C
- Length
765 mm
- Width
40 mm
- Height
42 mm
- Dim
(L x W x H) 765 x 40 x 42 mm
- RoHS-compliant
Yes
n.rel.
Documents & Downloads
Datasheet
Datasheet 3207458 HELU Industrial LED indicator light HELULIGHT® SOLID40 715D White 18.3 W 1862 lm 100 ° (L x W x H) 765 x 40 x 42 mm Piec
User & Safety Instructions
User & Safety Instructions 3207458 HELU Industrial LED indicator light HELULIGHT® SOLID40 715D White 18.3 W 1862 lm 100 ° (L x W x H) 765 x 40 x 42 mm Piec
Description
Scope of delivery
- Angle


