There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® SOLID40-RGBW 365
dimmable
24 V DC
24 V DC (max)
14.1 W
RGBW
5700 K
100°
M12 plug
Aluminium
IP67
III
-20 °C
50 °C
415 mm
40 mm
42 mm
(L x W x H) 415 x 40 x 42 mm
Yes
n.rel.
Datasheet 3369438 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 365 RGBW 14.1 W 100 ° (L x W x H) 415 x 40 x 42 mm 1 pc(s)
User & Safety Instructions 3369438 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 365 RGBW 14.1 W 100 ° (L x W x H) 415 x 40 x 42 mm 1 pc(s)