There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® SOLID40-RGBW 610
PWM dimming
24 V DC
24 V DC (max)
28.2 W
RGBW
5700 K
1178 lm
100°
M12 plug
Aluminium
IP67
III
-20 °C
50 °C
660 mm
40 mm
42 mm
(L x W x H) 660 x 40 x 42 mm
Yes
n.rel.
Datasheet 3369439 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 610 RGBW 28.2 W 1178 lm 100 ° (L x W x H) 660 x 40 x 42 mm 1
User & Safety Instructions 3369439 HELU Industrial LED indicator light HELULIGHT® SOLID40-RGBW 610 RGBW 28.2 W 1178 lm 100 ° (L x W x H) 660 x 40 x 42 mm 1