There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial LED indicator light
HELULIGHT® STATIC-RGBW 280D
dimmable
24 V DC
24 V DC (max)
20.4 W
RGBW
6500 K
448 lm
100°
M8 plug
Aluminium
IP69K
III
-20 °C
50 °C
355 mm
30 mm
17.50 mm
(L x W x H) 355 x 30 x 17.50 mm
Yes
n.rel.
Datasheet 3369418 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 280D RGBW 20.4 W 448 lm 100 ° (L x W x H) 355 x 30 x 17.50 mm
User & Safety Instructions 3369418 HELU Industrial LED indicator light HELULIGHT® STATIC-RGBW 280D RGBW 20.4 W 448 lm 100 ° (L x W x H) 355 x 30 x 17.50 mm