
Technical specifications
- Product type
Control lead
- No. of leads
18 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Oil-resistant
Flame-retardant
incl. graduation (metres)
chemical-resistant
Flexible
UV-resistant
Shielded
- Cable type
JZ-600-Y-CY
- Outside Ø
17.20 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
11501-500
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
18 G 0.75 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
11501-500
Documents & Downloads
Datasheet
Datasheet 3042531 HELU JZ-600-Y-CY Control lead 18 G 0.75 mm² Black 11501-500 500 m
User & Safety Instructions
User & Safety Instructions 3042531 HELU JZ-600-Y-CY Control lead 18 G 0.75 mm² Black 11501-500 500 m







