
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Cable features
incl. graduation (metres)
Oil-resistant
Flame-retardant
- Cable type
JZ-602
- Outside Ø
9.30 mm
- Packaged
Yes
- Wire ID code
DIN VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
83062-1000
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
600 V
- Number-coded
Yes
- Cross section
4 G 2.5 mm²
- RoHS-compliant
Yes
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
83062-1000
Documents & Downloads
Datasheet
Datasheet 3039147 HELU JZ-602 Control lead 4 G 2.5 mm² Grey 83062-1000 1000 m
User & Safety Instructions
User & Safety Instructions 3039147 HELU JZ-602 Control lead 4 G 2.5 mm² Grey 83062-1000 1000 m







