There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ribbon cable
24 G
500 m
0.75 mm²
ribbon
Unshielded
Flame-retardant
0.75 mm²
24 G
PVC
Wire identification according to DIN VDE 0293, up to 5 wires colored, from 7 wires black, with consecutive white digits printed
10
0
26989-500
Black
PVC
PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
500 m
No
300 V
EAC
24 G 0.75 mm² + 24 G 0.75 mm²
Yes
Yes
70 °C
-5 °C
80 °C
-40 °C
PVC-flach 24G0,75
500 V
No
User & Safety Instructions 2825763 HELU PVC Ribbon cable 24 G 0.75 mm² + 24 G 0.75 mm² Black 26989-500 500 m