

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ribbon cable
20 x
100 m
0.50 mm²
ribbon
Shielded
Flame-retardant
0.50 mm²
20 x
Wire identification see data sheet
15
0
27101-100
Black
PVC
Special PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
100 m
No
300 V
EAC
20 x 0.50 mm² + 20 x 0.50 mm²
Yes
Yes
70 °C
-5 °C
80 °C
-40 °C
PVC-flach-CY 5x4x0,5
500 V
Yes
User & Safety Instructions 2825701 HELU Ribbon cable 20 x 0.50 mm² + 20 x 0.50 mm² Black 27101-100 100 m