

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ribbon cable
4 G
500 m
10 mm²
ribbon
Shielded
Flame-retardant
10 mm²
4 G
Wire identification see data sheet
15
0
27097-500
Black
PVC
Special PVC
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
500 m
No
300 V
EAC
4 G 10 mm² + 4 G 10 mm²
Yes
Yes
70 °C
-5 °C
80 °C
-40 °C
PVC-flach-CY 4G10
500 V
Yes
User & Safety Instructions 2825681 HELU Ribbon cable 4 G 10 mm² + 4 G 10 mm² Black 27097-500 500 m